Part Details for C0805X152K5HALTU by KEMET Corporation
Overview of C0805X152K5HALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X152K5HALTU
C0805X152K5HALTU CAD Models
C0805X152K5HALTU Part Data Attributes
|
C0805X152K5HALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X152K5HALTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X152K5HALTU
This table gives cross-reference parts and alternative options found for C0805X152K5HALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X152K5HALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055F152KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | C0805X152K5HALTU vs AP055F152KQT4A |
C0805C152K5HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152K5HALTU vs C0805C152K5HAC7210 |
08055F152KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X8R, 0805 (2012 mm), Flexiterm, -55º ~ +150ºC, 7" Reel | Kyocera AVX Components | C0805X152K5HALTU vs 08055F152KAZ2A |
C0805X152K5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152K5HALTU vs C0805X152K5HACTU |
AP055F152KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | C0805X152K5HALTU vs AP055F152KQX4A |
C0805C152K5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152K5HALTU vs C0805C152K5HACTU |
LD055F152KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | C0805X152K5HALTU vs LD055F152KAB2A |
LD055F152KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | C0805X152K5HALTU vs LD055F152KAB7A |
C0805C152K5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152K5HALTU vs C0805C152K5HACAUTO |
08055F152KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X152K5HALTU vs 08055F152KAT4A |