Part Details for LD055D333JAB9A by Kyocera AVX Components
Overview of LD055D333JAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD055D333JAB9A
LD055D333JAB9A CAD Models
LD055D333JAB9A Part Data Attributes
|
LD055D333JAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD055D333JAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | LD05 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD055D333JAB9A
This table gives cross-reference parts and alternative options found for LD055D333JAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD055D333JAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU055D333JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Kyocera AVX Components | LD055D333JAB9A vs AU055D333JA72A |
CMC-050/333JX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | LD055D333JAB9A vs CMC-050/333JX50805T13F |
CMC-050/333JX50805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Tecate Group | LD055D333JAB9A vs CMC-050/333JX50805T13 |
AU055D333JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Kyocera AVX Components | LD055D333JAB9A vs AU055D333JAG2A |
LD055D333JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055D333JAB9A vs LD055D333JAB7A |
CMC-050/333JX50805TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | LD055D333JAB9A vs CMC-050/333JX50805TF |
VJ0805G333JFAAB68 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Vishay Intertechnologies | LD055D333JAB9A vs VJ0805G333JFAAB68 |
AU055D333JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Kyocera AVX Components | LD055D333JAB9A vs AU055D333JAG4A |
LD055D333JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055D333JAB9A vs LD055D333JAB2A |
AU055D333JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Kyocera AVX Components | LD055D333JAB9A vs AU055D333JA74A |