Part Details for VJ0805G333JFAAB68 by Vishay Intertechnologies
Overview of VJ0805G333JFAAB68 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805G333JFAAB68
VJ0805G333JFAAB68 CAD Models
VJ0805G333JFAAB68 Part Data Attributes
|
VJ0805G333JFAAB68
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805G333JFAAB68
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805G333JFAAB68
This table gives cross-reference parts and alternative options found for VJ0805G333JFAAB68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805G333JFAAB68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/333JX50805W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Tecate Group | VJ0805G333JFAAB68 vs CMC-050/333JX50805W |
AU055D333JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Kyocera AVX Components | VJ0805G333JFAAB68 vs AU055D333JA79A |
CMC-050/333JX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | VJ0805G333JFAAB68 vs CMC-050/333JX50805WF |
VJ0805G333JXAAR2L | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.033 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ0805G333JFAAB68 vs VJ0805G333JXAAR2L |
VJ0805G333JXAAB68 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Vishay Intertechnologies | VJ0805G333JFAAB68 vs VJ0805G333JXAAB68 |
AU055D333JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Kyocera AVX Components | VJ0805G333JFAAB68 vs AU055D333JA74A |
LD055D333JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | VJ0805G333JFAAB68 vs LD055D333JAB9A |
AU055D333JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Kyocera AVX Components | VJ0805G333JFAAB68 vs AU055D333JA72A |
CMC-050/333JX50805T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Tecate Group | VJ0805G333JFAAB68 vs CMC-050/333JX50805T |
CMC-050/333JX50805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0805, | Tecate Group | VJ0805G333JFAAB68 vs CMC-050/333JX50805T13 |