Capacitors
LD051A2R2CAB9A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP

Overview of LD051A2R2CAB9A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LD051A2R2CAB9A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD051A2R2CAB9A by Kyocera AVX Components

LD051A2R2CAB9A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e0
Length
2.01 mm
Manufacturer Series
LD05
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
11.3636%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
11.3636%
Rated (DC) Voltage (URdc)
100 V
Series
LD
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. LD051A2R2CAB9A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for LD051A2R2CAB9A

This table gives cross-reference parts and alternative options found for LD051A2R2CAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A2R2CAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
08051A2R2CA77A Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051A2R2CAB9A vs 08051A2R2CA77A
08051A2R2CA79A Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051A2R2CAB9A vs 08051A2R2CA79A
LD051A2R2CAX4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051A2R2CAB9A vs LD051A2R2CAX4A
RF0805N2R2C101CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp LD051A2R2CAB9A vs RF0805N2R2C101CT
KGM21BCG2A2R2CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3637% +Tol, 11.3637% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051A2R2CAB9A vs KGM21BCG2A2R2CT
LD051A2R2CAX2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051A2R2CAB9A vs LD051A2R2CAX2A
GUQ21CG2R2C100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics LD051A2R2CAB9A vs GUQ21CG2R2C100NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD051A2R2CAB9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD051A2R2CAB9A by Kyocera AVX Components

  • Please alert me when LD051A2R2CAB9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD051A2R2CAB9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD051A2R2CAB9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD051A2R2CAB9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD051A2R2CAB9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD051A2R2CAB9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: