Datasheets
LD03YA561GAB4A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP

Part Details for LD03YA561GAB4A by Kyocera AVX Components

Overview of LD03YA561GAB4A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for LD03YA561GAB4A

LD03YA561GAB4A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD03YA561GAB4A Part Data Attributes

LD03YA561GAB4A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LD03YA561GAB4A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 16 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for LD03YA561GAB4A

This table gives cross-reference parts and alternative options found for LD03YA561GAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YA561GAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AU03YA561GA74A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, Kyocera AVX Components LD03YA561GAB4A vs AU03YA561GA74A
0603N561G160PH-HK Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, Knowles Capacitors LD03YA561GAB4A vs 0603N561G160PH-HK
BC03YA561GZB3AA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YA561GAB4A vs BC03YA561GZB3AA3
BC03YA561GZB9SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YA561GAB4A vs BC03YA561GZB9SA1
BC03YA561GZB3SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YA561GAB4A vs BC03YA561GZB3SA0
BC03YA561GZB3SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YA561GAB4A vs BC03YA561GZB3SA1
0603RN561G160KT Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, Knowles Capacitors LD03YA561GAB4A vs 0603RN561G160KT
BC03YA561GZJ9SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YA561GAB4A vs BC03YA561GZJ9SA0
VJ0603A561GXJCW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies LD03YA561GAB4A vs VJ0603A561GXJCW1BC
BC03YA561GZT3SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YA561GAB4A vs BC03YA561GZT3SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD03YA561GAB4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD03YA561GAB4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD03YA561GAB4A would you like to use for your alert(s)?
  • Please alert me when LD03YA561GAB4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD03YA561GAB4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD03YA561GAB4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD03YA561GAB4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD03YA561GAB4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD03YA561GAB4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: