Datasheets
BC03YA561GZB9SA1 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP

Part Details for BC03YA561GZB9SA1 by Kyocera AVX Components

Overview of BC03YA561GZB9SA1 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC03YA561GZB9SA1

BC03YA561GZB9SA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC03YA561GZB9SA1 Part Data Attributes

BC03YA561GZB9SA1 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC03YA561GZB9SA1 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 16 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for BC03YA561GZB9SA1

This table gives cross-reference parts and alternative options found for BC03YA561GZB9SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC03YA561GZB9SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AU03YA561GA74A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, Kyocera AVX Components BC03YA561GZB9SA1 vs AU03YA561GA74A
0603N561G160PH-HK Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, Knowles Capacitors BC03YA561GZB9SA1 vs 0603N561G160PH-HK
BC03YA561GZB3AA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC03YA561GZB9SA1 vs BC03YA561GZB3AA3
LD03YA561GAB4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC03YA561GZB9SA1 vs LD03YA561GAB4A
BC03YA561GZB3SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC03YA561GZB9SA1 vs BC03YA561GZB3SA0
BC03YA561GZB3SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC03YA561GZB9SA1 vs BC03YA561GZB3SA1
0603RN561G160KT Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, Knowles Capacitors BC03YA561GZB9SA1 vs 0603RN561G160KT
BC03YA561GZJ9SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC03YA561GZB9SA1 vs BC03YA561GZJ9SA0
VJ0603A561GXJCW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies BC03YA561GZB9SA1 vs VJ0603A561GXJCW1BC
BC03YA561GZT3SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC03YA561GZB9SA1 vs BC03YA561GZT3SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC03YA561GZB9SA1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC03YA561GZB9SA1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC03YA561GZB9SA1 would you like to use for your alert(s)?
  • Please alert me when BC03YA561GZB9SA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC03YA561GZB9SA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC03YA561GZB9SA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC03YA561GZB9SA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC03YA561GZB9SA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC03YA561GZB9SA1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: