Part Details for LCWC0805J8N2RTAR by Kyocera AVX Components
Overview of LCWC0805J8N2RTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWC0805J8N2RTAR
LCWC0805J8N2RTAR CAD Models
LCWC0805J8N2RTAR Part Data Attributes
|
LCWC0805J8N2RTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0805J8N2RTAR
Kyocera AVX Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1000MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LCWC0805J8N2RTAR
This table gives cross-reference parts and alternative options found for LCWC0805J8N2RTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0805J8N2RTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-080XJTC | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | LCWC0805J8N2RTAR vs 0805CS-080XJTC |
ST336RAA080JLH | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | LCWC0805J8N2RTAR vs ST336RAA080JLH |
BWCS002317158N2J00 | General Purpose Inductor, | Chilisin Electronics Corp | LCWC0805J8N2RTAR vs BWCS002317158N2J00 |
ST336RAA080JSZ | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | LCWC0805J8N2RTAR vs ST336RAA080JSZ |
0805CS-080XJBB | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | LCWC0805J8N2RTAR vs 0805CS-080XJBB |
ST336RAA080JQH | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | LCWC0805J8N2RTAR vs ST336RAA080JQH |
CS0805-8N2J-N | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | LCWC0805J8N2RTAR vs CS0805-8N2J-N |
ST336RAA080JLZ | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | LCWC0805J8N2RTAR vs ST336RAA080JLZ |
0805CS-080XJRB | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | LCWC0805J8N2RTAR vs 0805CS-080XJRB |
ST336RAA080JPZ | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | LCWC0805J8N2RTAR vs ST336RAA080JPZ |