LCWC0805J8N2RTAR vs ST336RAA080JPZ feature comparison

LCWC0805J8N2RTAR Kyocera AVX Components

Buy Now Datasheet

ST336RAA080JPZ Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP COILCRAFT INC
Package Description 0805 0907
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 50 63
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4700 MHz 3560 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 1000MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Terminal Finish Tin/Lead - Matte Tin - with Nickel barrier

Compare LCWC0805J8N2RTAR with alternatives

Compare ST336RAA080JPZ with alternatives