Part Details for LCS051T05SB28BC by C&K
Overview of LCS051T05SB28BC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS051T05SB28BC
LCS051T05SB28BC CAD Models
LCS051T05SB28BC Part Data Attributes
|
LCS051T05SB28BC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS051T05SB28BC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.2 mm | |
Actuator Type | SHORT LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.3 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCS051T05SB28BC
This table gives cross-reference parts and alternative options found for LCS051T05SB28BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS051T05SB28BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS051T05WA20EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T05WA20EC |
LCS051T00PD28BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T00PD28BC |
LCS051T05QB28DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T05QB28DC |
LCS051T07PB26BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T07PB26BC |
LCS051T00QB26EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T00QB26EC |
LCS051T00SB28EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T00SB28EC |
LCS051T05QD30EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T05QD30EC |
LCS051T05SC20CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.2mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T05SC20CC |
LCS051T07ZC20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 5.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T07ZC20BC |
LCS051T00PB20DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS051T05SB28BC vs LCS051T00PB20DC |