There are no models available for this part yet.
Overview of LCS012P00QA28EY by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LCS012P00QA28EY by C&K
Part Data Attributes for LCS012P00QA28EY by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
1.8 mm
|
Actuator Type
|
PIN PLUNGER
|
Body Breadth
|
6.4 mm
|
Body Height
|
9.8 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
.1A@250VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Voltage(AC)-Max
|
250 V
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.99 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
1.2 mm
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for LCS012P00QA28EY
This table gives cross-reference parts and alternative options found for LCS012P00QA28EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS012P00QA28EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS012P00WD26BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00WD26BY |
LCS012P00QA26EW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00QA26EW |
LCS012P00PD30EY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00PD30EY |
LCS012P00QC30AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00QC30AW |
LCS012P00ZD22AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00ZD22AY |
LCS012P00PB28AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00PB28AW |
LCS012P00PB22AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00PB22AY |
LCS012P00SA30CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00SA30CY |
LCS012P00QA20DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00QA20DW |
LCS012P00WA28CY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QA28EY vs LCS012P00WA28CY |