Part Details for LCS011P00ZD30EY by C&K
Overview of LCS011P00ZD30EY by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS011P00ZD30EY
LCS011P00ZD30EY CAD Models
LCS011P00ZD30EY Part Data Attributes
|
LCS011P00ZD30EY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS011P00ZD30EY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.8 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 15.95 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for LCS011P00ZD30EY
This table gives cross-reference parts and alternative options found for LCS011P00ZD30EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS011P00ZD30EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS011P00ZC22BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00ZC22BY |
LCS011P00ZD24CW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00ZD24CW |
LCS011P00QD24BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00QD24BW |
LCS011P00SD26BW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00SD26BW |
LCS011P00SC24AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00SC24AY |
LCS011P00QC22AY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00QC22AY |
LCS011P00ZB28DW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00ZB28DW |
ZW10E92AW4 | Snap Acting/Limit Switch, SPST, Momentary, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | LCS011P00ZD30EY vs ZW10E92AW4 |
LCS011P00WD20BY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00WD20BY |
LCS011P00WD20AW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS011P00ZD30EY vs LCS011P00WD20AW |