Part Details for LCMC0603J10NGTAR by Kyocera AVX Components
Overview of LCMC0603J10NGTAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMC0603J10NGTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCMC0603J10NGTAR
|
Avnet Abacus | Multilayer Inductor, 10 nH, 150 Milliohm, � 5%, 4.36 GHz, 600 mA, 0603 [1608 Metric] (Alt: LCMC0603J10NGTAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007060247
|
Chip1Stop | Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 300mOhm DCR 0603 T/R RoHS: Compliant | 70 |
|
$0.0392 / $0.0607 | Buy Now |
Part Details for LCMC0603J10NGTAR
LCMC0603J10NGTAR CAD Models
LCMC0603J10NGTAR Part Data Attributes
|
LCMC0603J10NGTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCMC0603J10NGTAR
Kyocera AVX Components
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for LCMC0603J10NGTAR
This table gives cross-reference parts and alternative options found for LCMC0603J10NGTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMC0603J10NGTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH10T10NJAC | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | LCMC0603J10NGTAR vs CIH10T10NJAC |
MHL1JCTTD10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | KOA Speer Electronics Inc | LCMC0603J10NGTAR vs MHL1JCTTD10NJ |
CIH10T10NJBC | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | LCMC0603J10NGTAR vs CIH10T10NJBC |
BSCH0016080810NJ00 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | LCMC0603J10NGTAR vs BSCH0016080810NJ00 |
CIH10T10NJNE | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | LCMC0603J10NGTAR vs CIH10T10NJNE |
WQCM1608A0J10NTB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | LCMC0603J10NGTAR vs WQCM1608A0J10NTB |
CLH1608T-10NJ-H | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | LCMC0603J10NGTAR vs CLH1608T-10NJ-H |
CIH10T10NJAE | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | LCMC0603J10NGTAR vs CIH10T10NJAE |
BSCH0016080810NJ00 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | MagLayers Scientific-Technics Co Ltd | LCMC0603J10NGTAR vs BSCH0016080810NJ00 |