CIH10T10NJAE
Description: General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT

Overview of CIH10T10NJAE by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CIH10T10NJAE by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIH10T10NJAE by Samsung Electro-Mechanics

CIH10T10NJAE
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.26 Ω
Inductance-Nom (L)
0.01 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape, Embossed
Quality Factor-Min (at L-nom)
12
Rated Current-Max
0.6 A
Self Resonance Frequency
3400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. CIH10T10NJAE
    Samsung Electro-Mechanics
    General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
    VS

Alternate Parts for CIH10T10NJAE

This table gives cross-reference parts and alternative options found for CIH10T10NJAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH10T10NJAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCMC0603J10NGTAR General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 Kyocera AVX Components CIH10T10NJAE vs LCMC0603J10NGTAR
CIH10T10NJAC General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics CIH10T10NJAE vs CIH10T10NJAC
MHL1JCTTD10NJ General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT KOA Speer Electronics Inc CIH10T10NJAE vs MHL1JCTTD10NJ
CIH10T10NJBC General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics CIH10T10NJAE vs CIH10T10NJBC
BSCH0016080810NJ00 General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP Chilisin Electronics Corp CIH10T10NJAE vs BSCH0016080810NJ00
CIH10T10NJNE General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Samsung Electro-Mechanics CIH10T10NJAE vs CIH10T10NJNE
WQCM1608A0J10NTB General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP Walsin Technology Corporation CIH10T10NJAE vs WQCM1608A0J10NTB
CLH1608T-10NJ-H General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Chilisin Electronics Corp CIH10T10NJAE vs CLH1608T-10NJ-H
BSCH0016080810NJ00 General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP MagLayers Scientific-Technics Co Ltd CIH10T10NJAE vs BSCH0016080810NJ00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIH10T10NJAE by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIH10T10NJAE by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CIH10T10NJAE would you like to use for your alert(s)?
  • Please alert me when CIH10T10NJAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIH10T10NJAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIH10T10NJAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIH10T10NJAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIH10T10NJAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIH10T10NJAE by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: