Part Details for LCK4994KB-DB by Broadcom Limited
Overview of LCK4994KB-DB by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCK4994KB-DB
LCK4994KB-DB CAD Models
LCK4994KB-DB Part Data Attributes
|
LCK4994KB-DB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
LCK4994KB-DB
Broadcom Limited
PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 4994 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
fmax-Min | 200 MHz |
Alternate Parts for LCK4994KB-DB
This table gives cross-reference parts and alternative options found for LCK4994KB-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCK4994KB-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2ACT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | LCK4994KB-DB vs CY7B994V-2ACT |
CY7B994V | PLL Based Clock Driver, 7B Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, TQFP-100 | Cypress Semiconductor | LCK4994KB-DB vs CY7B994V |
CY7B994V-7AC | PLL Based Clock Driver, 7B Series, 18 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | LCK4994KB-DB vs CY7B994V-7AC |
LCK4994KB-DB | PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | LSI Corporation | LCK4994KB-DB vs LCK4994KB-DB |
CY7B994V | PLL Based Clock Driver, 7B Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, TQFP-100 | Infineon Technologies AG | LCK4994KB-DB vs CY7B994V |
CY7B994V-5ACT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | LCK4994KB-DB vs CY7B994V-5ACT |