Part Details for CY7B994V-2ACT by Cypress Semiconductor
Overview of CY7B994V-2ACT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR08AS-12ACT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Part Details for CY7B994V-2ACT
CY7B994V-2ACT CAD Models
CY7B994V-2ACT Part Data Attributes
|
CY7B994V-2ACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B994V-2ACT
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS SINGLE ENDED TTL ALSO | |
Family | 7B | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY7B994V-2ACT
This table gives cross-reference parts and alternative options found for CY7B994V-2ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B994V-2ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B994V-7AC | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 18 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | CY7B994V-2ACT vs CY7B994V-7AC |
CY7B994V-5AC | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | CY7B994V-2ACT vs CY7B994V-5AC |
CY7B994V-2AC | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, PLASTIC, TQFP-100 | CY7B994V-2ACT vs CY7B994V-2AC |
CY7B994V-5AIT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | CY7B994V-2ACT vs CY7B994V-5AIT |
LCK4994KB-DB | Avago Technologies | Check for Price | 4994 SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP100, TQFP-100 | CY7B994V-2ACT vs LCK4994KB-DB |
CY7B994V | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 7B Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, TQFP-100 | CY7B994V-2ACT vs CY7B994V |
LCK4994KB-DB | LSI Corporation | Check for Price | PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | CY7B994V-2ACT vs LCK4994KB-DB |
LCK4994KB-DB | Broadcom Limited | Check for Price | PLL Based Clock Driver, 4994 Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | CY7B994V-2ACT vs LCK4994KB-DB |
CY7B994V-5ACT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | CY7B994V-2ACT vs CY7B994V-5ACT |