Part Details for LCHF0603-27NJ by Inductor Supply Inc
Overview of LCHF0603-27NJ by Inductor Supply Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
0908SQ-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.0273uH, 5%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
1812SMS-27NJLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part Details for LCHF0603-27NJ
LCHF0603-27NJ CAD Models
LCHF0603-27NJ Part Data Attributes
|
LCHF0603-27NJ
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
LCHF0603-27NJ
Inductor Supply Inc
General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LCHF0603-27NJ
This table gives cross-reference parts and alternative options found for LCHF0603-27NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCHF0603-27NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C27NJV6E | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | LCHF0603-27NJ vs L-15C27NJV6E |
2012-270J | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | LCHF0603-27NJ vs 2012-270J |
CTLL2012-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 | Central Technologies | LCHF0603-27NJ vs CTLL2012-27NJ |
L-15C27NJV6E | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LCHF0603-27NJ vs L-15C27NJV6E |
L-15C27NJ-T | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LCHF0603-27NJ vs L-15C27NJ-T |
L-14C27NJ-T | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LCHF0603-27NJ vs L-14C27NJ-T |
LL2012-F27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | TOKO Inc | LCHF0603-27NJ vs LL2012-F27NJ |
1608-270J | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | LCHF0603-27NJ vs 1608-270J |
L-15C27NJT4E | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | LCHF0603-27NJ vs L-15C27NJT4E |
L-14C27NJ-E | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LCHF0603-27NJ vs L-14C27NJ-E |