There are no models available for this part yet.
Overview of L-15C27NJV6E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
CAD Models for L-15C27NJV6E by Johanson Dielectrics Inc
Part Data Attributes for L-15C27NJV6E by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.55 Ω
|
Inductance-Nom (L)
|
0.027 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
1800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for L-15C27NJV6E
This table gives cross-reference parts and alternative options found for L-15C27NJV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15C27NJV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C27NJV6E | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | L-15C27NJV6E vs L-15C27NJV6E |
2012-270J | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | L-15C27NJV6E vs 2012-270J |
CTLL2012-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 2012 | Central Technologies | L-15C27NJV6E vs CTLL2012-27NJ |
L-15C27NJ-T | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-15C27NJV6E vs L-15C27NJ-T |
LCHF0603-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD | Inductor Supply Inc | L-15C27NJV6E vs LCHF0603-27NJ |
L-14C27NJ-T | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-15C27NJV6E vs L-14C27NJ-T |
LL2012-F27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | TOKO Inc | L-15C27NJV6E vs LL2012-F27NJ |
1608-270J | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | L-15C27NJV6E vs 1608-270J |
L-15C27NJT4E | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | L-15C27NJV6E vs L-15C27NJT4E |
L-14C27NJ-E | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-15C27NJV6E vs L-14C27NJ-E |