Part Details for LCHF0402-6N8K by Inductor Supply Inc
Overview of LCHF0402-6N8K by Inductor Supply Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LCHF0402-6N8K
LCHF0402-6N8K CAD Models
LCHF0402-6N8K Part Data Attributes
|
LCHF0402-6N8K
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
LCHF0402-6N8K
Inductor Supply Inc
General Purpose Inductor, 0.0068uH, 10%, 1 Element, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for LCHF0402-6N8K
This table gives cross-reference parts and alternative options found for LCHF0402-6N8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCHF0402-6N8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C6N8K-T | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LCHF0402-6N8K vs L-15C6N8K-T |
L-15C6N8K-E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LCHF0402-6N8K vs L-15C6N8K-E |
L1005-FH6N8K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD | TOKO Inc | LCHF0402-6N8K vs L1005-FH6N8K |
L-14C6N8KT4E | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | LCHF0402-6N8K vs L-14C6N8KT4E |
L-14C6N8KV6E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LCHF0402-6N8K vs L-14C6N8KV6E |
LCHF0603-6N8K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, SMD | Inductor Supply Inc | LCHF0402-6N8K vs LCHF0603-6N8K |
AIML-0603-R0068K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, SMD | Abracon Corporation | LCHF0402-6N8K vs AIML-0603-R0068K |
L-14C6N8KT4E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | LCHF0402-6N8K vs L-14C6N8KT4E |
L-07C6N8KV4T | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | LCHF0402-6N8K vs L-07C6N8KV4T |
L-15C6N8KT4E | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | LCHF0402-6N8K vs L-15C6N8KT4E |