Part Details for L-14C6N8KV6E by Johanson Dielectrics Inc
Overview of L-14C6N8KV6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for L-14C6N8KV6E
L-14C6N8KV6E CAD Models
L-14C6N8KV6E Part Data Attributes
|
L-14C6N8KV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-14C6N8KV6E
Johanson Dielectrics Inc
1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for L-14C6N8KV6E
This table gives cross-reference parts and alternative options found for L-14C6N8KV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14C6N8KV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C6N8K-T | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-14C6N8KV6E vs L-15C6N8K-T |
L-15C6N8K-E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-14C6N8KV6E vs L-15C6N8K-E |
L1005-FH6N8K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD | TOKO Inc | L-14C6N8KV6E vs L1005-FH6N8K |
L-14C6N8KT4E | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | L-14C6N8KV6E vs L-14C6N8KT4E |
LCHF0402-6N8K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, SMD | Inductor Supply Inc | L-14C6N8KV6E vs LCHF0402-6N8K |
LCHF0603-6N8K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, SMD | Inductor Supply Inc | L-14C6N8KV6E vs LCHF0603-6N8K |
AIML-0603-R0068K | General Purpose Inductor, 0.0068uH, 10%, 1 Element, SMD | Abracon Corporation | L-14C6N8KV6E vs AIML-0603-R0068K |
L-14C6N8KT4E | 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | L-14C6N8KV6E vs L-14C6N8KT4E |
L-07C6N8KV4T | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | L-14C6N8KV6E vs L-07C6N8KV4T |
L-15C6N8KT4E | General Purpose Inductor, 0.0068uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | L-14C6N8KV6E vs L-15C6N8KT4E |