Part Details for LCGGL9P00SWU by C&K
Overview of LCGGL9P00SWU by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCGGL9P00SWU
LCGGL9P00SWU CAD Models
LCGGL9P00SWU Part Data Attributes
|
LCGGL9P00SWU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGL9P00SWU
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.01 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGL9P00SWU
This table gives cross-reference parts and alternative options found for LCGGL9P00SWU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGL9P00SWU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGV6P00LYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGV6P00LYU |
LCGGV6P00SYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGV6P00SYUE |
LCGGL9P00RYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGL9P00RYUE |
LCGGV6P00EYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGV6P00EYUE |
LCGGV6P00SW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGV6P00SW |
LCGGV6P00LW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGV6P00LW |
LCGGV6P00HW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGV6P00HW |
LCGGL9P00JYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGL9P00JYU |
LCGGL9P00RY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGL9P00RY |
LCGGV6P00SWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGL9P00SWU vs LCGGV6P00SWU |