Part Details for LCGGF5T23ECU by C&K
Overview of LCGGF5T23ECU by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGGF5T23ECU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1833
|
Newark | Snap |C&k Components LCGGF5T23ECU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $12.9300 | Buy Now |
DISTI #
LCGGF5T23ECU-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5301 | Buy Now |
DISTI #
611-LCGGF5T23ECU
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Precision Snap-acting Switch RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
DISTI #
000000000002642247
|
Sager | Basic / Snap Action Switches Subminiature Precision Snap-acting Switch | 0 |
|
Buy Now |
Part Details for LCGGF5T23ECU
LCGGF5T23ECU CAD Models
LCGGF5T23ECU Part Data Attributes
|
LCGGF5T23ECU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGF5T23ECU
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.64 mm | |
Actuator Type | SIMULATED ROLLER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 6.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGGF5T23ECU
This table gives cross-reference parts and alternative options found for LCGGF5T23ECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGF5T23ECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGX1T23ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGX1T23ECE |
LCGGX1T23SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGX1T23SCE |
LCGGX1T23JCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGX1T23JCE |
LCGGF5T23ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGF5T23ECE |
LCGGX1T23LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGX1T23LC |
LCGGX1T23HCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGX1T23HCU |
LCGGX1T23HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGX1T23HCUE |
LCGGF5T23SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGF5T23SCE |
LCGGX1T23JCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGX1T23JCU |
LCGGF5T23ECUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 7.64mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGF5T23ECU vs LCGGF5T23ECUE |