Part Details for LCCX7RITR123K by KOA Speer Electronics Inc
Overview of LCCX7RITR123K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCX7RITR123K
LCCX7RITR123K CAD Models
LCCX7RITR123K Part Data Attributes
|
LCCX7RITR123K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCCX7RITR123K
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCCX7RITR123K
This table gives cross-reference parts and alternative options found for LCCX7RITR123K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCX7RITR123K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE122906X7R123K100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | LCCX7RITR123K vs RPE122906X7R123K100V |
MR041C123KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCCX7RITR123K vs MR041C123KTTTR1 |
VK21BY123KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCCX7RITR123K vs VK21BY123KBR |
VK20BY123KB | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | LCCX7RITR123K vs VK20BY123KB |
C066T123K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCX7RITR123K vs C066T123K1X5CSV |
C066K123K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCX7RITR123K vs C066K123K1X5CMV |
C066T123K1X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCCX7RITR123K vs C066T123K1X5CPV |
VK30BY123KBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCCX7RITR123K vs VK30BY123KBRF002 |
VK30BY123KBRN024 | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | LCCX7RITR123K vs VK30BY123KBRN024 |
RPE132X7R123K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | LCCX7RITR123K vs RPE132X7R123K100VA |