There are no models available for this part yet.
Overview of C066T123K1X5CSV by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for C066T123K1X5CSV by KEMET Corporation
Part Data Attributes for C066T123K1X5CSV by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39014/02
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for C066T123K1X5CSV
This table gives cross-reference parts and alternative options found for C066T123K1X5CSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066T123K1X5CSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C123K1R5CA7303 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C066T123K1X5CSV vs C322C123K1R5CA7303 |
VK30BY123KBRCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C066T123K1X5CSV vs VK30BY123KBRCECC |
RPE131X7R123K100A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C066T123K1X5CSV vs RPE131X7R123K100A |
MR041C123KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C066T123K1X5CSV vs MR041C123KTATRX |
VK30BY123KBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C066T123K1X5CSV vs VK30BY123KBRF002 |
C062C123K1R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C066T123K1X5CSV vs C062C123K1R5TA7200 |
RPE122906X7R123K100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C066T123K1X5CSV vs RPE122906X7R123K100V |
C066K123K1X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C066T123K1X5CSV vs C066K123K1X5CPV |
VK20BY123KBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C066T123K1X5CSV vs VK20BY123KBCECC |
VK30BY123KB | CAPACITOR, CERAMIC, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C066T123K1X5CSV vs VK30BY123KB |