Part Details for LCC44TS-A by Crane Connectors
Overview of LCC44TS-A by Crane Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCC44TS-A
LCC44TS-A CAD Models
LCC44TS-A Part Data Attributes
|
LCC44TS-A
Crane Connectors
Buy Now
Datasheet
|
Compare Parts:
LCC44TS-A
Crane Connectors
IC SOCKET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE CONNECTORS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.92 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.92 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Manufacturer Series | LCC | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -65 °C |
Alternate Parts for LCC44TS-A
This table gives cross-reference parts and alternative options found for LCC44TS-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC44TS-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC28TS-A | IC SOCKET | Crane Connectors | LCC44TS-A vs LCC28TS-A |
LCC52T | IC SOCKET | Crane Connectors | LCC44TS-A vs LCC52T |
69394-332 | IC Socket, PLCC32, 32 Contact(s), | Amphenol Communications Solutions | LCC44TS-A vs 69394-332 |
LCC20TS-A | IC SOCKET | Crane Connectors | LCC44TS-A vs LCC20TS-A |
LCC32T | IC SOCKET | Crane Connectors | LCC44TS-A vs LCC32T |
940-99-032-24-001000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | LCC44TS-A vs 940-99-032-24-001000 |
LCC52TS-A | IC SOCKET | Crane Connectors | LCC44TS-A vs LCC52TS-A |
LCC68T | IC SOCKET | Crane Connectors | LCC44TS-A vs LCC68T |
M43E-14-32 | IC Socket, PLCC32, 32 Contact(s) | Methode Electronics Inc | LCC44TS-A vs M43E-14-32 |
940-99-032-24-000000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | LCC44TS-A vs 940-99-032-24-000000 |