LCC44TS-A
vs
LCC52T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CRANE CONNECTORS
|
CRANE CONNECTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.92 inch
|
1.02 inch
|
Body Depth |
0.177 inch
|
0.315 inch
|
Body Length |
0.92 inch
|
1.02 inch
|
Contact Configuration |
11X11
|
13X13
|
Contact Finish Mating |
SN
|
SN
|
Contact Finish Termination |
GOLD
|
TIN
|
Contact Material |
P-CUSN
|
P-CUSN
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC44
|
PLCC52
|
Dielectric Withstanding Voltage |
1000VAC V
|
500VAC V
|
Housing Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Manufacturer Series |
LCC
|
LCC
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
44
|
52
|
Operating Temperature-Max |
220 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Base Number Matches |
2
|
5
|
Termination Type |
|
SOLDER
|
|
|
|
Compare LCC44TS-A with alternatives
Compare LCC52T with alternatives