LCA08A140M02QC
Description: SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT

Overview of LCA08A140M02QC by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LCA08A140M02QC by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCA08A140M02QC by C&K

LCA08A140M02QC
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
MODIFIED LEVER
Body Breadth
6.5 mm
Body Height
10.59 mm
Body Length or Diameter
20 mm
Contact (AC) Max Rating R Load
8A@250VAC
Contact Current(AC)-Max
8 A
Contact Voltage(AC)-Max
250 V
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.42 N
Operating Temperature-Max
125 °C
Operating Temperature-Min
-10 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Copper (Cu)
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LCA08A140M02QC
    C&K
    SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for LCA08A140M02QC

This table gives cross-reference parts and alternative options found for LCA08A140M02QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA08A140M02QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCA08A140M02QC Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Modified Lever Actuator, Panel Mount, ROHS COMPLIANT ITT Interconnect Solutions LCA08A140M02QC vs LCA08A140M02QC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCA08A140M02QC by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCA08A140M02QC by C&K

Select Manufacturer
Which Manufacturer of LCA08A140M02QC would you like to use for your alert(s)?
  • Please alert me when LCA08A140M02QC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCA08A140M02QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCA08A140M02QC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCA08A140M02QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCA08A140M02QC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCA08A140M02QC by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: