Part Details for LCA00A140M02NC by ITT Interconnect Solutions
Overview of LCA00A140M02NC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCA00A140M02NC
LCA00A140M02NC CAD Models
LCA00A140M02NC Part Data Attributes
|
LCA00A140M02NC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
LCA00A140M02NC
ITT Interconnect Solutions
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 28VDC, Quick Connect Terminal, Modified Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | MODIFIED LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.41 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCA00A140M02NC
This table gives cross-reference parts and alternative options found for LCA00A140M02NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA00A140M02NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA00A140M02NC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | LCA00A140M02NC vs LCA00A140M02NC |