Part Details for LC898301XA-MH by onsemi
Results Overview of LC898301XA-MH by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC898301XA-MH Information
LC898301XA-MH by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LC898301XA-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3205
|
Newark | Motor Driver, -30 To 85Deg C, Ic Type:Linear Vibrator Driver, Motor Type:-, No. Of Outputs:2Outpu... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6600 | Buy Now |
DISTI #
488-LC898301XA-MHCT-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8WLCSP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
635 In Stock |
|
$0.6572 / $2.0300 | Buy Now |
DISTI #
LC898301XA-MH
|
EBV Elektronik | H-Bridge Motor Driver 3V to 5.5V 8-Pin WLCSP (Alt: LC898301XA-MH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Linear Vibrator Driver Min Qty: 1 | 5000 |
|
$0.6800 / $1.4000 | Buy Now |
Part Details for LC898301XA-MH
LC898301XA-MH CAD Models
LC898301XA-MH Part Data Attributes
|
LC898301XA-MH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC898301XA-MH
onsemi
Linear Vibrator Driver, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567HA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
Moisture Sensitivity Level | 1 |