Part Details for LC75814V-TLM-E by onsemi
Overview of LC75814V-TLM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LC75814V-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2013
|
Newark | Each |Onsemi LC75814V-TLM-E RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7770 / $1.2000 | Buy Now |
DISTI #
LC75814V-TLM-E
|
Avnet Americas | LCD DRVR 3.3V/5V 30-Pin SSOP - Tape and Reel (Alt: LC75814V-TLM-E) RoHS: Compliant Min Qty: 422 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 620 Partner Stock |
|
$0.7351 / $0.8773 | Buy Now |
|
Rochester Electronics | Liquid Crystal Driver, 16-Segment, CMOS, PDSO30 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 620 |
|
$0.7348 / $0.8645 | Buy Now |
Part Details for LC75814V-TLM-E
LC75814V-TLM-E CAD Models
LC75814V-TLM-E Part Data Attributes
|
LC75814V-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC75814V-TLM-E
onsemi
LCD Driver, 1/4 Duty, General-Purpose, SSOP30 (275mil), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 30 | |
Manufacturer Package Code | 565AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Number of Segments | 16 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.46 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LC75814V-TLM-E
This table gives cross-reference parts and alternative options found for LC75814V-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC75814V-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC75814VS-TLM-E | LCD Driver, 1/4 Duty, General-Purpose, SSOP30 (275mil), 1000-REEL | onsemi | LC75814V-TLM-E vs LC75814VS-TLM-E |