Part Details for LC74763M by SANYO Electric Co Ltd
Overview of LC74763M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC74763M
LC74763M CAD Models
LC74763M Part Data Attributes
|
LC74763M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC74763M
SANYO Electric Co Ltd
On-Screen Display IC, CMOS, PDSO30, MFP30S
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP30,.4,40 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Character Array Size | 12 X 24 | |
Consumer IC Type | ON-SCREEN DISPLAY IC | |
JESD-30 Code | R-PDSO-G30 | |
Length | 15.3 mm | |
No of Colors for Background | 8 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP30,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Video Standard | PAL; NTSC; SECAM | |
Width | 7.9 mm |
Alternate Parts for LC74763M
This table gives cross-reference parts and alternative options found for LC74763M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC74763M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC74763M | On-Screen Display IC, CMOS, PDSO30, 0.375 INCH, MFP-30 | SANYO Semiconductor Co Ltd | LC74763M vs LC74763M |