Part Details for LC7441NE by SANYO Electric Co Ltd
Overview of LC7441NE by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for LC7441NE
LC7441NE CAD Models
LC7441NE Part Data Attributes
|
LC7441NE
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC7441NE
SANYO Electric Co Ltd
Picture-In-Picture IC, CMOS, PQFP64, QIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | VCR; TV | |
Consumer IC Type | PICTURE-IN-PICTURE IC | |
Freeze of Live Pictures | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 14 mm |
Alternate Parts for LC7441NE
This table gives cross-reference parts and alternative options found for LC7441NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC7441NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC74401E | Picture-In-Picture IC, CMOS, PQFP80, QFP-80 | SANYO Electric Co Ltd | LC7441NE vs LC74401E |
LC74411N | Picture-In-Picture IC, CMOS, PDIP64, SDIP-64 | SANYO Electric Co Ltd | LC7441NE vs LC74411N |
LC74411NE | Picture-In-Picture IC, CMOS, PQFP64, QFP-64 | SANYO Electric Co Ltd | LC7441NE vs LC74411NE |
LC74402 | Picture-In-Picture IC, CMOS, PDIP64, SDIP-64 | SANYO Electric Co Ltd | LC7441NE vs LC74402 |
LC7441N | Picture-In-Picture IC, CMOS, PDIP64, SDIP-64 | SANYO Electric Co Ltd | LC7441NE vs LC7441N |