Part Details for LC350M0100BP5-2230 by YAGEO Corporation
Overview of LC350M0100BP5-2230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for LC350M0100BP5-2230
LC350M0100BP5-2230 CAD Models
LC350M0100BP5-2230 Part Data Attributes
|
LC350M0100BP5-2230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC350M0100BP5-2230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC350M0100BP5-2230
This table gives cross-reference parts and alternative options found for LC350M0100BP5-2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC350M0100BP5-2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MFM2230LGN3110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC350M0100BP5-2230 vs 2101MFM2230LGN3110 |
1101MFM2230LGN4110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC350M0100BP5-2230 vs 1101MFM2230LGN4110 |
1101MFM2230LSN9110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC350M0100BP5-2230 vs 1101MFM2230LSN9110 |
LG350M0100BP3-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | LC350M0100BP5-2230 vs LG350M0100BP3-2230 |
ELG107M350AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LC350M0100BP5-2230 vs ELG107M350AQ2AA |
2101MFM2230LGN4110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC350M0100BP5-2230 vs 2101MFM2230LGN4110 |
8101MFM2230LGN3110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC350M0100BP5-2230 vs 8101MFM2230LGN3110 |
LV350M0100BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | LC350M0100BP5-2230 vs LV350M0100BPF42230 |
8101MFM2230LSN7110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC350M0100BP5-2230 vs 8101MFM2230LSN7110 |
LC350M0100BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | LC350M0100BP5-2230 vs LC350M0100BP542230 |