Part Details for 2101MFM2230LGN4110 by Fenghua (HK) Electronics Ltd
Overview of 2101MFM2230LGN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2101MFM2230LGN4110
2101MFM2230LGN4110 CAD Models
2101MFM2230LGN4110 Part Data Attributes
|
2101MFM2230LGN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101MFM2230LGN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2101MFM2230LGN4110
This table gives cross-reference parts and alternative options found for 2101MFM2230LGN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101MFM2230LGN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC350M0100BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF | YAGEO Corporation | 2101MFM2230LGN4110 vs LC350M0100BP4-2230 |
2101MFM2230LGN9110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 2101MFM2230LGN9110 |
8101MFM2230LGN4110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 8101MFM2230LGN4110 |
8101MFM2230LSN5110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 8101MFM2230LSN5110 |
2101MFM2230LGN5110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 2101MFM2230LGN5110 |
LV350M0100BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 2101MFM2230LGN4110 vs LV350M0100BP542230 |
2101MFM2230LSN1110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 2101MFM2230LSN1110 |
8101MFM2230LGN5110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 8101MFM2230LGN5110 |
8101MFM2230LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 8101MFM2230LSN10 |
8101MFM2230LGN1110 | CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MFM2230LGN4110 vs 8101MFM2230LGN1110 |