LC350M0100BP442230
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF

Overview of LC350M0100BP442230 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for LC350M0100BP442230 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC350M0100BP442230 by YAGEO Corporation

LC350M0100BP442230
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
700 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LC350M0100BP442230
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for LC350M0100BP442230

This table gives cross-reference parts and alternative options found for LC350M0100BP442230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC350M0100BP442230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2101MFM2230LGN3110 CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC350M0100BP442230 vs 2101MFM2230LGN3110
1101MFM2230LGN4110 CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC350M0100BP442230 vs 1101MFM2230LGN4110
1101MFM2230LSN9110 CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC350M0100BP442230 vs 1101MFM2230LSN9110
LG350M0100BP3-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation LC350M0100BP442230 vs LG350M0100BP3-2230
ELG107M350AQ2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation LC350M0100BP442230 vs ELG107M350AQ2AA
2101MFM2230LGN4110 CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC350M0100BP442230 vs 2101MFM2230LGN4110
8101MFM2230LGN3110 CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC350M0100BP442230 vs 8101MFM2230LGN3110
LV350M0100BPF42230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation LC350M0100BP442230 vs LV350M0100BPF42230
8101MFM2230LSN7110 CAP,AL2O3,100UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC350M0100BP442230 vs 8101MFM2230LSN7110
LC350M0100BP542230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF YAGEO Corporation LC350M0100BP442230 vs LC350M0100BP542230

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC350M0100BP442230 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC350M0100BP442230 by YAGEO Corporation

  • Please alert me when LC350M0100BP442230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC350M0100BP442230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC350M0100BP442230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC350M0100BP442230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC350M0100BP442230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC350M0100BP442230 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: