Datasheets
LC3100(24DIP) by: SANYO Electric Co Ltd

MASK ROM, CMOS, PDIP24

Part Details for LC3100(24DIP) by SANYO Electric Co Ltd

Overview of LC3100(24DIP) by SANYO Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LC3100(24DIP)

LC3100(24DIP) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LC3100(24DIP) Part Data Attributes

LC3100(24DIP) SANYO Electric Co Ltd
Buy Now Datasheet
Compare Parts:
LC3100(24DIP) SANYO Electric Co Ltd MASK ROM, CMOS, PDIP24
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD
Package Description DIP, DIP24,.6
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code R-PDIP-T24
Memory Density 16777216 bit
Memory IC Type MASK ROM CARD
Memory Width 16
Number of Functions 1
Number of Terminals 24
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC3100(24DIP) by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC3100(24DIP) by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of LC3100(24DIP) would you like to use for your alert(s)?
  • Please alert me when LC3100(24DIP) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC3100(24DIP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC3100(24DIP) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC3100(24DIP) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC3100(24DIP).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC3100(24DIP) by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: