Part Details for LC250M0270BP3-2525 by YAGEO Corporation
Overview of LC250M0270BP3-2525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T |
Part Details for LC250M0270BP3-2525
LC250M0270BP3-2525 CAD Models
LC250M0270BP3-2525 Part Data Attributes
|
LC250M0270BP3-2525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC250M0270BP3-2525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC250M0270BP3-2525
This table gives cross-reference parts and alternative options found for LC250M0270BP3-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC250M0270BP3-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLQ277M250S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Teapo Electronic Corporation | LC250M0270BP3-2525 vs SLQ277M250S1A5R25K |
LC250M0270BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF | YAGEO Corporation | LC250M0270BP3-2525 vs LC250M0270BP5-2525 |
ELD277M250AR1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC250M0270BP3-2525 vs ELD277M250AR1AA |
LV250M0270BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC250M0270BP3-2525 vs LV250M0270BPF-2525 |
LV250M0270BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC250M0270BP3-2525 vs LV250M0270BP442525 |
LV250M0270BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC250M0270BP3-2525 vs LV250M0270BP3-2525 |
LSG271M2E--A2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Lelon Electronics Corp | LC250M0270BP3-2525 vs LSG271M2E--A2525 |
LV250M0270BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC250M0270BP3-2525 vs LV250M0270BP5-2525 |
SLJ277M250S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Teapo Electronic Corporation | LC250M0270BP3-2525 vs SLJ277M250S1A5R25K |
LC250M0270BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF | YAGEO Corporation | LC250M0270BP3-2525 vs LC250M0270BPF42525 |