Part Details for LV250M0270BP442525 by YAGEO Corporation
Overview of LV250M0270BP442525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV250M0270BP442525
LV250M0270BP442525 CAD Models
LV250M0270BP442525 Part Data Attributes
|
LV250M0270BP442525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV250M0270BP442525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV250M0270BP442525
This table gives cross-reference parts and alternative options found for LV250M0270BP442525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV250M0270BP442525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC250M0270BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF | YAGEO Corporation | LV250M0270BP442525 vs LC250M0270BPF42525 |
LV250M0270BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV250M0270BP442525 vs LV250M0270BPF-2525 |
ELG277M250AR1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LV250M0270BP442525 vs ELG277M250AR1AA |
LV250M0270BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV250M0270BP442525 vs LV250M0270BP3-2525 |
ELG277M250AR1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF | KEMET Corporation | LV250M0270BP442525 vs ELG277M250AR1AV |
LV250M0270BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV250M0270BP442525 vs LV250M0270BP4-2525 |
LV250M0270BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV250M0270BP442525 vs LV250M0270BP542525 |
SLQ277M250S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Teapo Electronic Corporation | LV250M0270BP442525 vs SLQ277M250S1A5R25K |
LV250M0270BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LV250M0270BP442525 vs LV250M0270BP342525 |
ELD277M250AR1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV250M0270BP442525 vs ELD277M250AR1AA |