Part Details for LC010A by GE Power Electronics Inc
Overview of LC010A by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LC010A
LC010A CAD Models
LC010A Part Data Attributes
|
LC010A
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LC010A
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for LC010A
This table gives cross-reference parts and alternative options found for LC010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LW010A | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6 | GE Power Electronics Inc | LC010A vs LW010A |
LW010A | IC 1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE, MODULE-6, Power Supply Module | Lineage Power | LC010A vs LW010A |
LW010A | Power Supply Module, | ABB Semiconductors | LC010A vs LW010A |
LW010A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6 | TE Connectivity | LC010A vs LW010A |