Part Details for LW010A by ABB Semiconductors
Overview of LW010A by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LW010A
LW010A CAD Models
LW010A Part Data Attributes
Alternate Parts for LW010A
This table gives cross-reference parts and alternative options found for LW010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LW010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LW010A | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6 | GE Power Electronics Inc | LW010A vs LW010A |
LW010A | IC 1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE, MODULE-6, Power Supply Module | Lineage Power | LW010A vs LW010A |
LW010A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6 | TE Connectivity | LW010A vs LW010A |