Part Details for LB3218T221K by TAIYO YUDEN
Overview of LB3218T221K by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3218T221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3831
|
Newark | Inductor, Standard Wound, 1207, 220Uh10%, T&r Rohs Compliant: Yes |Taiyo Yuden LB3218T221K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0790 | Buy Now |
DISTI #
84R6422
|
Newark | Inductor, 220Uh, 80Ma, 10%, Inductance:220µh, Dc Resistance Max:5.4Ohm, Self Resonant Frequency:5Mhz, Dc Current Rating:80Ma, Inductor Case/Package:1207 [3218 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LB3218T221K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 | Buy Now |
DISTI #
587-2039-1-ND
|
DigiKey | FIXED IND 220UH 80MA 5.4 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5768 In Stock |
|
$0.0387 / $0.1400 | Buy Now |
DISTI #
LB3218T221K
|
Avnet Americas | Wirewound Inductor, 220 uH, 5.4 Ohm, ? 10%, 5 MHz, 80 mA, 1207 [3218 Metric] - Tape and Reel (Alt: LB3218T221K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LB3218T221K
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA321818T221K RPLCMT PN 1207 220uH 7020mOhmsTol 80mA RoHS: Compliant | 20499 |
|
$0.0380 / $0.1200 | Buy Now |
DISTI #
LB3218T221K
|
TTI | Power Inductors - SMD 963-LSQBA321818T221K RPLCMT PN 1207 220uH 7020mOhmsTol 80mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Ameya Holding Limited | FIXED IND 220UH 80MA 5.4 OHM SMD | 2000-Authorized Distributor |
|
RFQ |
Part Details for LB3218T221K
LB3218T221K CAD Models
LB3218T221K Part Data Attributes
|
LB3218T221K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB3218T221K
TAIYO YUDEN
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP, 1207, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1207 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1207 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7.02 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |