Part Details for LB11970RV-MPB-H by onsemi
Overview of LB11970RV-MPB-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LB11970RV-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB11970RV-MPB-H
|
Avnet Americas | SINGLE PHASE MOTOR DRIVER - Ammo Pack (Alt: LB11970RV-MPB-H) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 941 Partner Stock |
|
$0.6577 / $0.7850 | Buy Now |
Part Details for LB11970RV-MPB-H
LB11970RV-MPB-H CAD Models
LB11970RV-MPB-H Part Data Attributes
|
LB11970RV-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11970RV-MPB-H
onsemi
Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 60-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, SSOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 565AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN 3.5 TO 16V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e6 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP18,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LB11970RV-MPB-H
This table gives cross-reference parts and alternative options found for LB11970RV-MPB-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11970RV-MPB-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11970RV-TLM-H | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 1000-REEL | onsemi | LB11970RV-MPB-H vs LB11970RV-TLM-H |
LB11970FV-TLM-H | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 1000-REEL | onsemi | LB11970RV-MPB-H vs LB11970FV-TLM-H |