There are no models available for this part yet.
Overview of LB11970FV-W-AH by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LB11970FV-W-AH by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LB11970FV-W-AH
|
Avnet Americas | Single Phase Full-wave Driver 4.5 to 16V 18-Pin SSOP T/R - Tape and Reel (Alt: LB11970FV-W-AH) RoHS: Compliant Min Qty: 727 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
$0.4269 / $0.5096 | Buy Now | |
Rochester Electronics | Single-Phase Full-Wave Fan Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.4268 / $0.5021 | Buy Now |
CAD Models for LB11970FV-W-AH by onsemi
Part Data Attributes for LB11970FV-W-AH by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SSOP-18
|
Manufacturer Package Code
|
565AX
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2016-11-29
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e6
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP18,.25,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LB11970FV-W-AH
This table gives cross-reference parts and alternative options found for LB11970FV-W-AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11970FV-W-AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11970FV-MPB-E | Single-Phase Full-Wave Fan Motor Driver, SSOP18 (225 mil), 60-FNFLD | onsemi | LB11970FV-W-AH vs LB11970FV-MPB-E |