Part Details for LB-12120 by Stancor
Overview of LB-12120 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB-12120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
90 In Stock |
|
$12.7600 / $58.4000 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
90 In Stock |
|
$12.7600 / $58.4000 | Buy Now |
Part Details for LB-12120
LB-12120 CAD Models
LB-12120 Part Data Attributes:
Alternate Parts for LB-12120
This table gives cross-reference parts and alternative options found for LB-12120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-12120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-309 | Power Transformer, 12VA | Prem Magnetics Inc | LB-12120 vs SPW-309 |
3FL120-100 | SPLIT BOBBIN POWER TRANSFORMER | Tamura Corporation of America | LB-12120 vs 3FL120-100 |