Part Details for 3FL120-100 by Tamura Corporation of America
Overview of 3FL120-100 by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FL120-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3FL120-100-ND
|
DigiKey | TRANSFORMER LOW PRO 60VAC .2A Min Qty: 160 Lead time: 26 Weeks | Temporarily Out of Stock |
|
$12.6250 | Buy Now |
DISTI #
838-3FL120-100
|
Mouser Electronics | Power Transformers THROUGH HOLE 12VA | 0 |
|
$12.5000 | Order Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole |
259 In Stock |
|
$12.6100 / $16.5200 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole |
259 In Stock |
|
$12.6100 / $16.5200 | Buy Now |
Part Details for 3FL120-100
3FL120-100 CAD Models
3FL120-100 Part Data Attributes:
|
3FL120-100
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL120-100
Tamura Corporation of America
SPLIT BOBBIN POWER TRANSFORMER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Manufacturer Series | 3FL120 | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER |
Alternate Parts for 3FL120-100
This table gives cross-reference parts and alternative options found for 3FL120-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3FL120-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-12120 | POWER TRANSFORMER | Stancor | 3FL120-100 vs LB-12120 |
SPW-309 | Power Transformer, 12VA | Prem Magnetics Inc | 3FL120-100 vs SPW-309 |