LAZ-350V471MS37#B
TAIYO YUDEN
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,

Overview of LAZ-350V471MS37#B by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LAZ-350V471MS37#B by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAZ-350V471MS37#B by TAIYO YUDEN

LAZ-350V471MS37#B
TAIYO YUDEN
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.216 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1830 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LAZ-350V471MS37#B
    TAIYO YUDEN
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
    VS

Alternate Parts for LAZ-350V471MS37#B

This table gives cross-reference parts and alternative options found for LAZ-350V471MS37#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAZ-350V471MS37#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTT-350V471MS36#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TAIYO YUDEN LAZ-350V471MS37#B vs LTT-350V471MS36#B
LG350M470BP4-3540 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LAZ-350V471MS37#B vs LG350M470BP4-3540
KMM350VN470M25H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con LAZ-350V471MS37#B vs KMM350VN470M25H
KMM350VSSN470M25H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con LAZ-350V471MS37#B vs KMM350VSSN470M25H
KMH350VN470M35D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con LAZ-350V471MS37#B vs KMH350VN470M35D
ECEC2VA471EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LAZ-350V471MS37#B vs ECEC2VA471EB
LG350M470BPF43045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LAZ-350V471MS37#B vs LG350M470BPF43045
350MXR470MSN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount Rubycon Corporation LAZ-350V471MS37#B vs 350MXR470MSN35X35
KMM350VS470M30E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con LAZ-350V471MS37#B vs KMM350VS470M30E
KMH350VS471M35X40T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN United Chemi-Con Inc LAZ-350V471MS37#B vs KMH350VS471M35X40T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAZ-350V471MS37#B by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAZ-350V471MS37#B by TAIYO YUDEN

  • Please alert me when LAZ-350V471MS37#B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAZ-350V471MS37#B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAZ-350V471MS37#B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAZ-350V471MS37#B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAZ-350V471MS37#B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAZ-350V471MS37#B by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: