Part Details for ECEC2VA471EB by Panasonic Electronic Components
Overview of ECEC2VA471EB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2VA471EB
ECEC2VA471EB CAD Models
ECEC2VA471EB Part Data Attributes
|
ECEC2VA471EB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2VA471EB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21676 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2VA471EB
This table gives cross-reference parts and alternative options found for ECEC2VA471EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2VA471EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2V471SJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2VA471EB vs EETHC2V471SJ |
350MXR470MMN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Rubycon Corporation | ECEC2VA471EB vs 350MXR470MMN30X45 |
LG350M470BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2VA471EB vs LG350M470BP343535 |
LTT-350V471MS28#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | ECEC2VA471EB vs LTT-350V471MS28#B |
ECOS2VB471EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2VA471EB vs ECOS2VB471EB |
KMM350VNSN470M30E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Chemi-Con | ECEC2VA471EB vs KMM350VNSN470M30E |
LAX-350V471MS36#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | ECEC2VA471EB vs LAX-350V471MS36#B |
KMH350VSSN470M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | ECEC2VA471EB vs KMH350VSSN470M35D |
FUH350V471M35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2VA471EB vs FUH350V471M35X45 |
EETHC2V471EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2VA471EB vs EETHC2V471EA |