Part Details for LAR2D182MELC40 by Nichicon Corporation
Overview of LAR2D182MELC40 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAR2D182MELC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2877
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAR2D182MELC40 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.8800 | Buy Now |
DISTI #
493-8030-ND
|
DigiKey | CAP ALUM 1800UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$4.2454 / $7.4900 | Buy Now |
DISTI #
647-LAR2D182MELC40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 1800uF Snap-In RoHS: Compliant | 0 |
|
$4.2400 / $4.9400 | Order Now |
Part Details for LAR2D182MELC40
LAR2D182MELC40 CAD Models
LAR2D182MELC40 Part Data Attributes
|
LAR2D182MELC40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAR2D182MELC40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.8 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3080 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAR2D182MELC40
This table gives cross-reference parts and alternative options found for LAR2D182MELC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAR2D182MELC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B2188M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | LAR2D182MELC40 vs B43544B2188M007 |
NRLPW182M200V35X40LF | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | LAR2D182MELC40 vs NRLPW182M200V35X40LF |
B43544B2188M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAR2D182MELC40 vs B43544B2188M007 |
B43544B2188M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, | TDK Corporation | LAR2D182MELC40 vs B43544B2188M060 |
HU2D182MTAS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | LAR2D182MELC40 vs HU2D182MTAS5WPPF |
381LQ182M200A042A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LAR2D182MELC40 vs 381LQ182M200A042A+D |
HU2D182MRAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | LAR2D182MELC40 vs HU2D182MRAS5WPEC |
NRLPW182M200V35X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LAR2D182MELC40 vs NRLPW182M200V35X40SF |
LGW2D182MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LAR2D182MELC40 vs LGW2D182MEKC40 |
HU2D182MTAS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | LAR2D182MELC40 vs HU2D182MTAS5WPEC |