Part Details for HU2D182MTAS5WPEC by Hitachi Ltd
Overview of HU2D182MTAS5WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2D182MTAS5WPEC
HU2D182MTAS5WPEC CAD Models
HU2D182MTAS5WPEC Part Data Attributes
|
HU2D182MTAS5WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2D182MTAS5WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 70 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2620 mA | |
Series | HU |
Alternate Parts for HU2D182MTAS5WPEC
This table gives cross-reference parts and alternative options found for HU2D182MTAS5WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2D182MTAS5WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B2188M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2D182MTAS5WPEC vs B43544B2188M062 |
B43543B2188M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HU2D182MTAS5WPEC vs B43543B2188M087 |
B43644B2188M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2D182MTAS5WPEC vs B43644B2188M067 |
HU2D182MEAS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | HU2D182MTAS5WPEC vs HU2D182MEAS5WPPF |
B43543B2188M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HU2D182MTAS5WPEC vs B43543B2188M087 |
B43544B2188M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2D182MTAS5WPEC vs B43544B2188M000 |
B43543B2188M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HU2D182MTAS5WPEC vs B43543B2188M080 |
HU2D182MRAS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Hitachi Ltd | HU2D182MTAS5WPEC vs HU2D182MRAS5WPPF |
381LQ182M200A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HU2D182MTAS5WPEC vs 381LQ182M200A042 |
B43508B2188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HU2D182MTAS5WPEC vs B43508B2188M002 |