Part Details for LAQ2G820MEKA25ZB by Nichicon Corporation
Overview of LAQ2G820MEKA25ZB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAQ2G820MEKA25ZB
LAQ2G820MEKA25ZB CAD Models
LAQ2G820MEKA25ZB Part Data Attributes
|
LAQ2G820MEKA25ZB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2G820MEKA25ZB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 580 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LAQ2G820MEKA25ZB
This table gives cross-reference parts and alternative options found for LAQ2G820MEKA25ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2G820MEKA25ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8820VAM2525LGN2110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2G820MEKA25ZB vs 8820VAM2525LGN2110 |
1820VAM2525LGN5110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2G820MEKA25ZB vs 1820VAM2525LGN5110 |
LAQ2G820MELA25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAQ2G820MEKA25ZB vs LAQ2G820MELA25ZB |
1820VAM2525LSN1110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2G820MEKA25ZB vs 1820VAM2525LSN1110 |
LC400M0082BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | YAGEO Corporation | LAQ2G820MEKA25ZB vs LC400M0082BP3-2525 |
381EL820M400J012D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LAQ2G820MEKA25ZB vs 381EL820M400J012D |
LV400M0082BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | LAQ2G820MEKA25ZB vs LV400M0082BPF42525 |
LV400M0082BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | LAQ2G820MEKA25ZB vs LV400M0082BP342525 |
1820VAM2525LGN3110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2G820MEKA25ZB vs 1820VAM2525LGN3110 |
1820VAM2525LGN7110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2G820MEKA25ZB vs 1820VAM2525LGN7110 |