LC400M0082BP3-2525
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF

Overview of LC400M0082BP3-2525 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
HA3-2525-5Z Renesas Electronics Corporation 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers
ALVCH162525U Renesas Electronics Corporation 3.3V FAST CMOS 18BIT R/T

CAD Models for LC400M0082BP3-2525 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC400M0082BP3-2525 by YAGEO Corporation

LC400M0082BP3-2525
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
650 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LC400M0082BP3-2525
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF
    VS

Alternate Parts for LC400M0082BP3-2525

This table gives cross-reference parts and alternative options found for LC400M0082BP3-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC400M0082BP3-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8820VAM2525LGN2110 CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC400M0082BP3-2525 vs 8820VAM2525LGN2110
1820VAM2525LGN5110 CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC400M0082BP3-2525 vs 1820VAM2525LGN5110
LAQ2G820MELA25ZB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LC400M0082BP3-2525 vs LAQ2G820MELA25ZB
1820VAM2525LSN1110 CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC400M0082BP3-2525 vs 1820VAM2525LSN1110
381EL820M400J012D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc LC400M0082BP3-2525 vs 381EL820M400J012D
LV400M0082BPF42525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, YAGEO Corporation LC400M0082BP3-2525 vs LV400M0082BPF42525
LV400M0082BP342525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, YAGEO Corporation LC400M0082BP3-2525 vs LV400M0082BP342525
1820VAM2525LGN3110 CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC400M0082BP3-2525 vs 1820VAM2525LGN3110
1820VAM2525LGN7110 CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC400M0082BP3-2525 vs 1820VAM2525LGN7110
8820VAM2525LSN4110 CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LC400M0082BP3-2525 vs 8820VAM2525LSN4110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC400M0082BP3-2525 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC400M0082BP3-2525 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LC400M0082BP3-2525 would you like to use for your alert(s)?
  • Please alert me when LC400M0082BP3-2525 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC400M0082BP3-2525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC400M0082BP3-2525 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC400M0082BP3-2525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC400M0082BP3-2525.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC400M0082BP3-2525 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: